NE8FDX-P6

Neutrik
568-NE8FDX-P6

NE8FDX-P6

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RECP CAT6A D series SHD feedthrough, Ni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9
Can Ship Immediately

On Order:

6,700
Expected 07-Nov-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.33 $20.33
$18.51 $185.10
$18.00 $450.00
$17.52 $876.00
$16.48 $1,648.00
Product Attribute Attribute Value
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  Details
Couplers
XLR
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
Flange Mount
Straight
IP65
1.5 A
- 40 C
+ 70 C
Black
D
Application: 10G Base-T PoE++
Brand: Neutrik
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
LED L / R Color: -
Locking Mechanism: Latch-Lock
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Tab Direction: Tab Down
Tradename: etherCON
Unit Weight: 1.496745 oz

USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

etherCON® Connectors

Neutrik etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

eSports Solutions

Neutrik eSports products provide high impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming it's not just about the fastest computer, graphics card, or video display, it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. Neutrik eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Image Description
Neutrik NAC3MPXXA
AC Power Plugs & Receptacles Receptacle - powerCON blue / grey - 60320-1 certified - power in (blue)
Neutrik NAC3MPXXB
AC Power Plugs & Receptacles Receptacle - powerCON blue / grey - 60320-1 certified - power out (grey)
Neutrik SCCD-W
XLR Connectors SPRING LOADED COVER D-SIZE CONNECTORS
Neutrik NA3MDF
XLR Connectors 3P M XLR - 3P F XLR ADAPTER
Neutrik NAHDMI-W
HDMI, Displayport & DVI Connectors HDMI 2.0 FEEDTHROUGH ADAPTER NICKEL HSG
Neutrik DBA-BL
XLR Connectors D-SERIES BLANK PLATE
Neutrik MFD
XLR Connectors FIXING PLATE D-SIZE M3 THREADED CHASSIS
Neutrik NAUSB3
USB Connectors USB 3.0 compatible reversible - nickel
Neutrik NAUSB-W
USB Connectors FEED THROUGH USB 2.0 COMPATIBLE REVERSBLE