NC4MXX-B

Neutrik
568-NC4MXX-B

NC4MXX-B

Mfr.:

Description:
XLR Connectors 4P MALE BLACK HOUSE GOLD CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,093

Stock:

2,093 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.56 $7.56
$6.83 $68.30
$5.79 $579.00
$5.69 $2,845.00
$5.08 $5,080.00
5,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Cable Connectors
Standard XLR
4 Position
Male
Solder
Cable Mount
Gold
Straight
XX
Brand: Neutrik
Color: Black
Contact Material: Brass
Current Rating: 10 A
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 1.199315 oz
USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

XX XLR Cable Connectors

Neutrik XX Series XLR Cable Connectors are the next generation of the worldwide accepted standard of XLR cable connectors. The series offers more reliability, fast and easy assembly, improved contact integrity, and a cable strain relief. Neutrik XX Series cable connectors feature a sleek and ergonomic design.

XLR Cable Connectors

Neutrik XLR Cable Connectors provide the professional audio industry with simple yet striking concepts in connector features. Neutrik XLR Cable Connectors are part of almost every aspect of professional audio such as microphones and lighting systems. These connectors are utilized in almost any piece of sound equipment in the entertainment industry. XLR Cable Connectors blends Neutrik's innovation with quality performance.

eSports Solutions

Neutrik eSports products provide high impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming it's not just about the fastest computer, graphics card, or video display, it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. Neutrik eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Image Description
Neutrik NC3MXX-B
XLR Connectors 3P MALE CABLE CONN BLACK HOUSING
Neutrik NC3FXX-B
XLR Connectors 3P FEMALE CABLE CONN BLACK METAL HOUSING
Amphenol PL182Y-301-35
Heavy Duty Power Connectors PLUG CONN STRAIGHT 2POS Ke
Neutrik NC4FXX-B
XLR Connectors 4P FEM BLACK HOUSE GOLD CONTACTS
Neutrik NC4FD-L-B-1
XLR Connectors 4 POLE FEM RECPT BLK MTL HSG AU CONT
Neutrik NC3MD-L-B-1
XLR Connectors 3C MALE BLACK METAL SIL CONTACTS
Amphenol PL18X-301-35
Heavy Duty Power Connectors 10MM 1 WAY PLG STRT FOR 35MM2 XKEY
Neutrik NC4FD-LX-B
XLR Connectors Recpt DLX 4 pin F solder; black/gold
Amphenol PL182X-301-35
Heavy Duty Power Connectors PLUG CONN STRAIGHT 2POS Ke
Amphenol PL18Y-301-35
Heavy Duty Power Connectors 10MM 1 WAY PLG STRT FOR 35MM2 YKEY