NC4MD-L-B-1

Neutrik
568-NC4MDL1B

NC4MD-L-B-1

Mfr.:

Description:
XLR Connectors 4C MALE GOLD CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,071

Stock:

1,071 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.06 $9.06
$8.15 $81.50
$7.68 $384.00
$7.28 $728.00
$6.49 $1,298.00
$6.10 $3,050.00
$5.39 $5,390.00
2,500 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Standard XLR
4 Position
Male
Solder Cup
Chassis Mount
Gold
Straight
DL
Brand: Neutrik
Color: Black
Contact Material: Brass
Current Rating: 10 A
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 0.833136 oz

USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DL XLR Connectors

Neutrik DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. Neutrik DL XLR Connectors are UL-recognized components.

Image Description
Neutrik NC3MD-L-B-1
XLR Connectors 3C MALE BLACK METAL SIL CONTACTS
Neutrik NC3FD-LX-B
XLR Connectors 3P FEM BLACK/GOLD DUPLEX GRD CONTACT
Neutrik NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik NC3FXX-B
XLR Connectors 3P FEMALE CABLE CONN BLACK METAL HOUSING
Neutrik NE8FDX-P6
Modular Connectors / Ethernet Connectors RECP CAT6A D series SHD feedthrough, Ni
Neutrik NC4FD-L-B-1
XLR Connectors 4 POLE FEM RECPT BLK MTL HSG AU CONT
Neutrik NC4FXX-B
XLR Connectors 4P FEM BLACK HOUSE GOLD CONTACTS
Neutrik DBA-BL
XLR Connectors D-SERIES BLANK PLATE
Neutrik NC4FX-B
XLR Connectors 4C FEMALE BLACK GOLD CONTACTS
Neutrik NC4MXX-B
XLR Connectors 4P MALE BLACK HOUSE GOLD CONTACTS