NC4MAV

Neutrik
568-NC4MAV

NC4MAV

Mfr.:

Description:
XLR Connectors 4P F RECEPT A SERIES PCBV PN 1 GRD SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,327

Stock:

1,327 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.48 $4.48
$4.45 $44.50
$3.77 $377.00
$3.55 $710.00
$3.48 $1,740.00
$3.10 $6,200.00
5,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Standard XLR
4 Position
Male
Solder Pin
PCB Mount
Gold
Straight
A
Brand: Neutrik
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 0.264555 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

A Series XLR Connectors

Neutrik A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of Neutrik's XLR connectors. Newly designed tulip type female contact is available on 3-pin versions while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

XLR Panel-Mount Connectors

Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

eSports Solutions

Neutrik eSports products provide high impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming it's not just about the fastest computer, graphics card, or video display, it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. Neutrik eSports Solutions will help create memorable gaming experiences for various eSports applications.

Image Description
Neutrik NC5FAV
5P PCB FEMALE RECEPT
Neutrik NC5MAV
5P PCB MALE RECEPT
Renesas Electronics ISL83483IBZ-T
8LD -40+85 3V RS-485 1TX/1RX W/SHTDWN
TE Connectivity 2029054-4
VERT HDR 4P W/PEG 94-V2
TE Connectivity 640445-4
FRCTN LK HDR STR 4P Square post tin
Neutrik NC3MAV
3C MALE PCB RECEPTACLE
Neutrik A-SCREW-1-8
PLASTITE SCREW 2.9X8
Cinch Connectivity Solutions 108-0910-001
BANANA JACK BLUE
Neutrik NC4FAV
4P FEMALE PCB
TE Connectivity 1586039-2
VERT HDR W/PEGS 2P