NC4FX-B

Neutrik
568-NC4FX-B

NC4FX-B

Mfr.:

Description:
XLR Connectors 4C FEMALE BLACK GOLD CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 460

Stock:

460 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.27 $10.27
$8.92 $89.20
$7.57 $757.00
$7.43 $7,430.00
2,500 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Cable Connectors
Standard XLR
4 Position
Female
Solder
Cable Mount
Gold
Straight
X
Brand: Neutrik
Color: Black
Contact Material: Brass
Current Rating: 10 A
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 1.393321 oz

USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

XLR Cable Connectors

Neutrik XLR Cable Connectors provide the professional audio industry with simple yet striking concepts in connector features. Neutrik XLR Cable Connectors are part of almost every aspect of professional audio such as microphones and lighting systems. These connectors are utilized in almost any piece of sound equipment in the entertainment industry. XLR Cable Connectors blends Neutrik's innovation with quality performance.

X Cable Connectors

Neutrik X Series Cable Connectors are industry-standard connectors that feature a compact design with a sturdy diecast shell, fiberglass reinforced hard plastic insert, and chuck-type strain relief for secure clamping of all cables. Neutrik X Series connectors offer easy assembly with only 4 pieces and no screws.

eSports Solutions

Neutrik eSports products provide high impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming it's not just about the fastest computer, graphics card, or video display, it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. Neutrik eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Image Description
Neutrik NC4MP-B
XLR Connectors 4C MALE BLACK GOLD CONTACTS
Neutrik NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik NC4FD-L-1
XLR Connectors 4 PIN SLDR CUP RECP
Neutrik NC4FD-LX-B
XLR Connectors Recpt DLX 4 pin F solder; black/gold
Neutrik NC6MX-B
XLR Connectors Cable end X 6 pin male black/gold
Neutrik NC4MD-LX-B
XLR Connectors Recpt DLX 4 pin M solder; black/gold
Neutrik NC6FX-B
XLR Connectors Cable end X 6 pin F black/gold
Neutrik NC4MX-B
XLR Connectors 4C MALE BLACK GOLD CONTACTS
Keystone Electronics 9906
Screws & Fasteners .375 8-32 MOUNT SCR
LEMO GMD.00.025.DN
Circular Push Pull Connectors 2.5mm to 2.8mm dia. BLK BND RLF 00 CABLE