NC4FD-L-B-1

Neutrik
568-NC4FD-L-1-B

NC4FD-L-B-1

Mfr.:

Description:
XLR Connectors 4 POLE FEM RECPT BLK MTL HSG AU CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 970

Stock:

970 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.54 $10.54
$9.37 $93.70
$7.96 $796.00
$7.94 $1,588.00
$7.92 $3,960.00
$7.62 $7,620.00
2,500 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Standard XLR
4 Position
Female
Solder Cup
Chassis Mount
Gold
Straight
DL
Brand: Neutrik
Color: Black
Contact Material: Brass
Current Rating: 10 A
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 1 oz

USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DL XLR Connectors

Neutrik DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. Neutrik DL XLR Connectors are UL-recognized components.

Image Description
Neutrik NAC3MPXXA
AC Power Plugs & Receptacles Receptacle - powerCON blue / grey - 60320-1 certified - power in (blue)
Neutrik NAC3MPXXB
AC Power Plugs & Receptacles Receptacle - powerCON blue / grey - 60320-1 certified - power out (grey)
Neutrik NE8FDP-B
Modular Connectors / Ethernet Connectors FEEDTHROUGH RECEPT D-SIZE METAL FLANGE
Neutrik DBA-BL
XLR Connectors D-SERIES BLANK PLATE
Neutrik NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik NC3MD-L-B-1
XLR Connectors 3C MALE BLACK METAL SIL CONTACTS
Neutrik NC4FXX-B
XLR Connectors 4P FEM BLACK HOUSE GOLD CONTACTS
Neutrik NC4MXX-B
XLR Connectors 4P MALE BLACK HOUSE GOLD CONTACTS