NC3MD-L-B-1

Neutrik
568-NC3MD-L-1-B

NC3MD-L-B-1

Mfr.:

Description:
XLR Connectors 3C MALE BLACK METAL SIL CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,904

Stock:

2,904 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.30 $6.30
$5.43 $54.30
$4.60 $460.00
$4.26 $4,260.00
5,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Standard XLR
3 Position
Male
Solder Cup
Chassis Mount
Gold
Straight
DL
Brand: Neutrik
Color: Black
Contact Material: Brass
Current Rating: 16 A
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 0.844353 oz

USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DL XLR Connectors

Neutrik DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. Neutrik DL XLR Connectors are UL-recognized components.

Image Description
Neutrik NC3MXX-B
XLR Connectors 3P MALE CABLE CONN BLACK HOUSING
Neutrik NMJ4HCD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik NC3FXX-B
XLR Connectors 3P FEMALE CABLE CONN BLACK METAL HOUSING
Neutrik NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Neutrik NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN
Neutrik NC4FD-L-B-1
XLR Connectors 4 POLE FEM RECPT BLK MTL HSG AU CONT
Hammond 1441-14BK3
Enclosures, Boxes, & Cases Chassis - Steel 9" x 5" x 2"
Hammond 1431-14BK3
Enclosures, Boxes, & Cases Bottom Plate 9 x 5" 20AWG Steel Black