NC3FD-LX-B

Neutrik
568-NC3FD-LX-B

NC3FD-LX-B

Mfr.:

Description:
XLR Connectors 3P FEM BLACK/GOLD DUPLEX GRD CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,408

Stock:

2,408 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.79 $6.79
$5.75 $57.50
$4.88 $488.00
5,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Standard XLR
3 Position
Female
Solder Cup
Chassis Mount
Gold
Straight
DL
Brand: Neutrik
Color: Black
Contact Material: Bronze
Current Rating: 16 A
Packaging: Tray
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 1.172154 oz

USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 211768-1
Standard Circular Connector PLUG 9 POSITION shell size 17
Neutrik NC3MXX-B
XLR Connectors 3P MALE CABLE CONN BLACK HOUSING
TE Connectivity 206070-8
Standard Circular Connector STD CABLE CLAMP 17
Neutrik NC3FXX-B
XLR Connectors 3P FEMALE CABLE CONN BLACK METAL HOUSING
Neutrik NC3MD-LX-B
XLR Connectors 3P MALE BLACK/GOLD DUPLEX GRD CONTACT
Neutrik NC6MD-LX-B
XLR Connectors Recpt DLX 6 pin M solder black/gold
Keystone Electronics 1705
Screws & Fasteners PANEL BEARING
Neutrik NC4FD-LX-B
XLR Connectors Recpt DLX 4 pin F solder; black/gold
Keystone Electronics 1453
Screws & Fasteners 1/4X1/4 SHAFT COUPLE
C&K Switches 7101SY9AV2BE
Toggle Switches Switch Toggle Spdt Vert R/A Pcb