NC3FD-L-B-1

Neutrik
568-NC3FD-L-1-B

NC3FD-L-B-1

Mfr.:

Description:
XLR Connectors 3C FEMALE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,169

Stock:

2,169 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.45 $6.45
$5.81 $58.10
$5.77 $288.50
$4.89 $489.00
$4.70 $2,350.00
$4.36 $4,360.00
$4.34 $10,850.00
5,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Standard XLR
3 Position
Female
Solder Cup
Chassis Mount
Gold
Straight
DL
Brand: Neutrik
Color: Black
Contact Material: Bronze
Current Rating: 16 A
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 1 oz

USHTS:
8536694030
CNHTS:
8536901100
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DL XLR Connectors

Neutrik DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. Neutrik DL XLR Connectors are UL-recognized components.

Image Description
Neutrik NF2D-B-0
RCA Phono Connectors Jacks RCA D style Black/Black
Neutrik NC3MX-B
XLR Connectors 3C MALE BLACK
Neutrik NC3MXX-B
XLR Connectors 3P MALE CABLE CONN BLACK HOUSING
Bulgin PX0580/28
AC Power Entry Modules SC MOUNT SOL TABS
Neutrik NJ3FP6C-B
Phone Connectors 1/4" STEREO JACK LK DSTYL SODR BK/GLD
Neutrik NC3MD-L-B-1
XLR Connectors 3C MALE BLACK METAL SIL CONTACTS
Neutrik NC4FD-L-B-1
XLR Connectors 4 POLE FEM RECPT BLK MTL HSG AU CONT
Neutrik NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Neutrik NF2D-B-2
RCA Phono Connectors Jacks RCA D style Red/Black
Heyco 2240
Grommets & Bushings SB 1500-21 BLK