NC10FD-LX-B

Neutrik
568-NC10FD-LX-B

NC10FD-LX-B

Mfr.:

Description:
XLR Connectors Receptacle DLX series 10 pin female - solder - black/gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,334

Stock:

2,334 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.19 $24.19
$22.67 $226.70
$22.08 $441.60
$21.20 $1,272.00
$20.76 $2,076.00
2,500 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
Adapters
Standard XLR
10 Position
Female
Solder Cup
Chassis Mount
Gold
Straight
NC10
Brand: Neutrik
Color: Black
Product Type: XLR Connectors
Factory Pack Quantity: 20
Subcategory: Audio & Video Connectors
Unit Weight: 1.452053 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

Image Description
Neutrik NAHDMI-W-B
HDMI, Displayport & DVI Connectors HDMI 1.4 FEEDTHROUGH ADAPTER BLACK HSG
Neutrik NC10MXX-14-B
XLR Connectors Cable end XX series Male 10 pin black/gold
Neutrik NC10MD-LX-B
XLR Connectors Receptacle DLX series 10 pin male - solder - black/gold
Neutrik NE8FDP
Modular Connectors / Ethernet Connectors Ni SHELL FEEDTHRU
Neutrik NE8FDP-B
Modular Connectors / Ethernet Connectors FEEDTHROUGH RECEPT D-SIZE METAL FLANGE
Neutrik NC10FXX-14-B
XLR Connectors Cable end XX series Female 10 pin black/gold
Neutrik NC7FD-L-B-1
XLR Connectors 7C FEMALE BLACK GOLD CONTACTS
Neutrik NC10MRX-14-B
XLR Connectors Cable end RX series Male 10 pin black/gold
Neutrik NC10FRX-14-B
XLR Connectors Cable end RX series Female 10 pin black/gold
Neutrik NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black