S32K144EVB-Q100

NXP Semiconductors Logo
771-S32K144EVB-Q100

S32K144EVB-Q100

Mfr.:

Description:
Development Boards & Kits - ARM S32K144 Eval Board

In Stock: 146

Stock:

146
Can Ship Immediately

On Order:

181
Expected 09-Jan-23
377
Expected 02-May-23

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $136.51 $136.51
Product Attribute Attribute Value
NXP
Development Boards & Kits - ARM
RoHS:  Details
S32K1
Evaluation Boards
ARM Cortex M4F
S32K144
Brand: NXP Semiconductors
Operating Supply Voltage: 5 V to 12 V
Product Type: Development Boards & Kits - ARM
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326518598
Unit Weight: 1 lb
USHTS:
8471500150
CNHTS:
8543709990
MXHTS:
84715001
ECCN:
3A991.a.2

S32K144EVB Evaluation Board

NXP Semiconductors S32K144EVB Evaluation Board provides a powerful and flexible development system for the NXP S32K144 Microcontroller (MCU). The S32K144EVB features test headers, CAN and LIN communication Bus, user buttons, a potentiometer, touch electrodes, and a premounted S32K144 MCU.

Image Description
NXP FS32K144HAT0MLHT Also Bought Image
ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General Purpose
NXP S32K148EVB-Q176 Also Bought Image
Development Boards & Kits - ARM S32K148 Evaluation Board for General Purpose
NXP U-MULTILINK Also Bought Image
Programmers - Processor Based Universal Multilink In-Cir Debug/Program
onsemi FQPF33N10L Also Bought Image
MOSFET 100V N-Ch QFET Logic Level
Espressif ESP32-DevKitC-32D Also Bought Image
WiFi Development Tools - 802.11 ESP32 General Development Kit, ESP32-WROOM-32D on the board
NXP MCSPTE1AK144 Also Bought Image
Power Management IC Development Tools MCSPTE1AK144
NXP FRDMDUAL33664EVB Also Bought Image
Networking Development Tools FRDMDUAL33664EVB