MRF300BN

NXP Semiconductors Logo
771-MRF300BN

MRF300BN

Mfr.:

Description:
RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 814

Stock:

814 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $52.00 $52.00
10 $48.51 $485.10
25 $48.22 $1,205.50
240 $48.21 $11,570.40
Product Attribute Attribute Value
NXP
Product Category: RF MOSFET Transistors
RoHS:  Details
Si
Through Hole
TO-247-3
Tube
Brand: NXP Semiconductors
Product Type: RF MOSFET Transistors
Series: MRF300
Factory Pack Quantity: 240
Subcategory: MOSFETs
Part # Aliases: 935369814174
Unit Weight: 0.259548 oz

USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MRF300 RF Power LDMOS Transistors

NXP Semiconductors MRF300 RF Power LDMOS Transistors feature unmatched input and output, which allows for wide frequency range operation from 1.8MHz to 250MHz. NXP MRF300 LDMOS transistors offer two opposite pin-connection versions (A and B) to be used in a push-pull and two-up configuration for wideband performance. These transistors are housed in an industry-standard TO-247 package, offering flexibility and ease of mounting. The rugged transistors are suitable for high VSWR Industrial, Scientific, and Medical (ISM) applications as well as broadcast, mobile radio, HF/VHF communications, and switch-mode power supplies.

Image Description
NXP MRF300AN Also Bought Image
RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V
Bourns CDSOD323-T12C Also Bought Image
ESD Suppressors / TVS Diodes TVS Diode 12VOLT
Fair-Rite 2843000202 Also Bought Image
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@123OHM
Laird Performance Materials 28B1020-100 Also Bought Image
Ferrite Cable Cores 276ohms 100MHz 12.83mm Inside Dia.
Laird Performance Materials 28B0735-000 Also Bought Image
Ferrite Cable Cores 250ohms 100MHz 10.16mm Inside Dia.
Fair-Rite 2661540002 Also Bought Image
Ferrite Cable Cores 61 Round Cable Core Z=205 OHM @100MHz
KYOCERA AVX 1812GA471JAT1A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 470pF C0G 1812 5%
NXP MRF101AN Also Bought Image
RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V
NXP MRF101BN Also Bought Image
RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V
NXP MRF300AN-START Also Bought Image
RF Development Tools MRF300 ESSENTIALS KIT