MPXV5004GC6U

NXP Semiconductors Logo
841-MPXV5004GC6U

MPXV5004GC6U

Mfr.:

Description:
Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

40

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $28.30 $28.30
5 $20.59 $102.95
40 $20.58 $823.20
Product Attribute Attribute Value
NXP
Board Mount Pressure Sensors
RoHS:  Details
Gauge
0.57 psi
1.5 %
Analog
SMD/SMT
-
5 V
Single Axial Barbless
-
SOIC-8
0 C
+ 85 C
MPXV5004
Tube
Brand: NXP Semiconductors
Operating Supply Current: 10 mA
Output Voltage: 4.9 V
Port Size: 3.17 mm
Product Type: Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935313726174
Unit Weight: 0.046057 oz

USHTS:
8542390001
CNHTS:
9031809090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

MPx5004 Integrated Silicon Pressure Sensor

NXP MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. NXP MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.