MPX5100AP

NXP Semiconductors Logo
841-MPX5100AP

MPX5100AP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 100KPA

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,295
Expected 11-Apr-23

Factory Lead-Time:

67
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $27.80 $27.80
5 $26.53 $132.65
10 $24.00 $240.00
25 $22.10 $552.50
50 $19.97 $998.50
100 $19.25 $1,925.00
Product Attribute Attribute Value
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  Details
Absolute
16.7 psi
2.5 %
Analog
Through Hole
-
5 V
Single Radial Barbed
-
Unibody-6
- 40 C
+ 125 C
MPX5100
Tray
Brand: NXP Semiconductors
Operating Supply Current: 7 mA
Output Voltage: 4.7 V
Port Size: 4.93 mm
Product Type: Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935324136117
Unit Weight: 0.119095 oz
USHTS:
8542390001
CNHTS:
9026209090
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Vishay TNPU080550K0AZEN00 Also Bought Image
Thin Film Resistors - SMD 1/8W 50Kohms 0.05% 5ppm
Bourns 1.5SMBJ15A-H Also Bought Image
ESD Suppressors / TVS Diodes DIO TVS VRWM 15V 1500W UNIDIR SMB 7" REEL
Amphenol ELVH-015A-HAND-I-PSA4 Also Bought Image
Board Mount Pressure Sensors PRESSURE SENSOR
Mini-Circuits GVA-63+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
Panasonic ERA-6VEB1002V Also Bought Image
Thin Film Resistors - SMD 0805 0.1% 10Kohm 25ppm SMD
Taiyo Yuden CBC3225T220MRV Also Bought Image
Power Inductors - SMD 1210 22uH 20% 0.5A 351mOhms
TRACO Power TEL 12-2411WI Also Bought Image
Isolated DC/DC Converters - Through Hole 9-36Vin 5.1V 2.4A 12W DIP Iso
Vishay CRHA1210AF100MFKEF Also Bought Image
Thick Film Resistors - SMD 100Mohms 1% AEC-Q200 High Volt
United Chemi-Con (UCC) EMLA350ADA101MHA0G Also Bought Image
Aluminum Electrolytic Capacitors - SMD 100uF 35 Volt