MPC8245LZU266D

NXP Semiconductors
841-MPC8245LZU266D

MPC8245LZU266D

Mfr.:

Description:
Microprocessors - MPU 266MHz 505.4MIPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
NXP
Product Category: Microprocessors - MPU
RoHS: N
SMD/SMT
TBGA-352
MPC8245
603e
1 Core
32 bit
266 MHz
16 kB
16 kB
1.7 V to 2.1 V
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: PCI, UART
Memory Type: L1 Cache
Moisture Sensitive: Yes
Processor Series: 603e
Product Type: Microprocessors - MPU
Factory Pack Quantity: 24
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935324089557
Unit Weight: 0.326178 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310012
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Image Description
NXP CWH-CTP-BASE-HE
CodeWarrior TAP High Performance Probe Base unit, supports Ethernet and USB (order tip separately)