MKV31F256VLH12R

NXP Semiconductors
841-MKV31F256VLH12R

MKV31F256VLH12R

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256K Flash, 48K RAM, KMS enabled, 64LQFP,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.96 $7.96
$6.25 $62.50
$5.18 $518.00
$5.02 $2,510.00
$4.51 $4,510.00
Full Reel (Order in multiples of 1500)
$4.35 $6,525.00
3,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$7.97
Min:
1
Product Attribute Attribute Value
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
KC3x
SMD/SMT
ARM Cortex M4
256 kB
32 bit
16 bit
120 MHz
46 I/O
48 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Analog Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, DSPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Processor Series: KV31
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935320338528
Unit Weight: 0.012224 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis KV3x Microcontrollers

NXP Semiconductors Kinetis KV3x Microcontrollers (MCUs) are high-performance solutions for BLDC, PMSM, and ACIM motor control applications. These NXP MCUs are built on the Arm® Cortex®-M4 core and runs at 100MHz/120MHz with Digital Signal Processing (DSP) and Floating Point Unit (FPU). The KV3x MCUs feature dual 16-bit ADCs with a sampling rate of up to 1.2MS/s, multiple control timers, and 64KB to 512KB flash memory.

Kinetis V Series Microcontrollers

NXP Semiconductors Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores. These MCUs are designed for BLDC, PMSM and ACIM motor control, as well as for digital power conversion applications. The Kinetis KV1x MCUs are the entry point of the Kinetis V series and features a 75MHz ARM Cortex-M0+ core. The KV3x and KV4x MCUs come with an ARM Cortex-M4 core, floating point unit, and clock frequencies of up to 150MHz. These MCUs extend the V series to higher dynamic control systems including those with multiple motors. The Kinetis KV4x MCUs include advanced analog and timing peripherals from a Digital Signal Controller (DSC) portfolio to address the requirements of digital power conversion applications.