MC9S08JM32CLD

NXP Semiconductors Logo
841-MC9S08JM32CLD

MC9S08JM32CLD

Mfr.:

Description:
8-bit Microcontrollers - MCU 9S08JM32 44LQFP FG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,216

Stock:

9,216 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.11 $11.11
10 $7.23 $72.30
500 $7.22 $3,610.00
800 $7.21 $5,768.00
10,400 Quote
Product Attribute Attribute Value
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  Details
S08JM
SMD/SMT
LQFP-44
S08
32 kB
8 bit
12 bit
48 MHz
33 I/O
2 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Height: 1.4 mm
Interface Type: SCI, SPI
Length: 10 mm
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 8 Timer
Processor Series: MC9S08JM32
Product: MCU
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Width: 10 mm
Part # Aliases: 935309934557
Unit Weight: 0.012561 oz

USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Bourns CDSOD323-T05S Also Bought Image
ESD Suppressors / TVS Diodes Unidirectional Std Cap
Broadcom Limited HSMG-C190 Also Bought Image
Standard LEDs - SMD Green Diffused 572nm 5mcd
Nexperia PSMN5R6-60YLX Also Bought Image
MOSFET PSMN5R6-60YL/SOT669/LFPAK
Micro Crystal RV-3028-C7 32.768kHz 1ppm TA QC Also Bought Image
Real Time Clock 32.768kHz I2C Time Acc. 1ppm
ECS ECS-80-18-30B-AGN-TR Also Bought Image
Crystals 8MHz 25ppm 18pF -40C +85C
STMicroelectronics ESDA6V1-5P6 Also Bought Image
ESD Suppressors / TVS Diodes 150W 6.1V Array
TE Connectivity 5499910-4 Also Bought Image
Headers & Wire Housings 20 POS HDR 15AU W/SHORT LATCHES
Littelfuse 0154007.DR Also Bought Image
Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154
Kingbright APT2012SYCK Also Bought Image
Standard LEDs - SMD YELLOW WATER CLEAR
Texas Instruments SN74LV21ADR Also Bought Image
Logic Gates Dual 4-Input