MC56F81766VLF

NXP Semiconductors Logo
771-MC56F81766VLF

MC56F81766VLF

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 100MHz, LQFP48

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

750
Expected 21-Mar-23
750
Expected 25-Jul-23

Factory Lead-Time:

72
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.76 $12.76
10 $9.57 $95.70
100 $8.12 $812.00
500 $8.11 $4,055.00
Product Attribute Attribute Value
NXP
Digital Signal Processors & Controllers - DSP, DSC
RoHS:  Details
DSCs
SMD/SMT
56800
1 Core
100 MHz
-
-
20 kB
20 kB
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 250
Subcategory: Embedded Processors & Controllers
Part # Aliases: 935404502557

This functionality requires JavaScript to be enabled.
USHTS:
8542310001
TARIC:
8542319000
ECCN:
3A991.a.2

MC56F8xx 32-Bit Digital Signal Controllers

NXP Semiconductors MC56F8xx 32-Bit Digital Signal Controllers (DSCs) are based on the 32-bit 56800EX core. The 56800EX core offers multiple features that include three internal address buses, four internal data buses, 32-bit data accesses, and 20 addressing modes. The MC56F8xx 32-bit DSCs combine the processing power of a DSP and the functionality of an MCU on a single chip. These digital signal controllers feature on-chip memory, PWMs and timers, communication interfaces, security, integrity, and clocks. The MC56F8xx 32-bit DSCs provide a flexible set of peripherals to support applications like industrial control, home appliances, smart sensors, and wireless charging.

Image Description
TRACO Power TML 20124 Also Bought Image
AC/DC Power Modules Product Type: AC/DC; Package Style: Encapsulated; Output Power (W): 20; Input Voltage: 90 264 VAC; Output 1 (Vdc): 24; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
NXP MC56F84550VLF Also Bought Image
Digital Signal Processors & Controllers - DSP, DSC 32bit,64k Flash 2kB FlexMemory