M68LC302CAF20VCT

NXP Semiconductors Logo
841-M68LC302CAF20VCT

M68LC302CAF20VCT

Mfr.:

Description:
Microprocessors - MPU 68K INTGR COM PROC DMA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
NXP
Product Category: Microprocessors - MPU
RoHS:  Details
SMD/SMT
TQFP-100
M68LC302
68000
8 bit/16 bit
20 MHz
-
-
5 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 1152 B
Moisture Sensitive: Yes
Processor Series: M683xx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316541557
Unit Weight: 0.024170 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310012
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Image Description
NXP U-MULTILINK Associated Product Image
Programmers - Processor Based Universal Multilink In-Cir Debug/Program