LPC822M101JHI33E

NXP Semiconductors
771-LPC822M101JHI33E

LPC822M101JHI33E

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M0+ 32bit MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

NXP Semiconductors LPC822M101JHI33K
NXP Semiconductors
ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores
Product Attribute Attribute Value
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
LPC82x
SMD/SMT
HVQFN-33
ARM Cortex M0+
16 kB
32 bit
12 bit
30 MHz
29 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Processor Series: LPC82x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935304007551
Unit Weight: 0.002420 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC82x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC82x 32-bit Arm® Cortex®-M0+ MCUs are designed for higher integration over the LPC81x, with a larger memory footprint that doubles maximum flash and SRAM size. The LPC82x offers three select peripherals to ease the transition into the 32-bit space. Furthermore, the switch matrix allows users the flexibility to map pins accordingly to simplify component routing on a PCB.