LPC810M021FN8FP

NXP Semiconductors
771-LPC810M021FN8FP

LPC810M021FN8FP

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Microcontroller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
LPC81xM
Through Hole
DIP-8
ARM Cortex M0+
4 kB
32 bit
No ADC
30 MHz
6 I/O
1 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Number of Timers/Counters: 3 Timer
Processor Series: LPC81xM
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 0.017414 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

NXP LPC Microcontrollers - Entry Level


NXP LPC Microcontrollers - All MCUs