LPC1788FET208,551

NXP Semiconductors
771-LPC1788FET208551

LPC1788FET208,551

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM 4KB EE USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:

17 Can Ship Immediately

Factory Lead-Time:

45 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.68 $21.68
$17.33 $173.30
$14.38 $1,438.00
Product Attribute Attribute Value
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
LPC1700
SMD/SMT
TFBGA-208
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
165 I/O
96 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Analog Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: CAN, Ethernet, I2C, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC178x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 126
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935291858551
Unit Weight: 0.011949 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

NXP LPC Microcontrollers - All MCUs


LPC1778 & LPC1788 32-bit Microcontrollers

NXP Semiconductors LPC1778 and LPC1788 32-bit Microcontrollers are Arm® Cortex®-M3 MCUs ideal for for embedded applications requiring a high level of integration and low power dissipation. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The LPC1778 and LPC1788 MCUs add a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. These devices operate at up to 120MHz CPU frequency.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital-signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

NXP LPC Microcontrollers -High Performance


LPC1700 Microcontrollers

NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.

Image Description
ISSI IS42S16400J-7BL-TR
DRAM 64M (4Mx16) 143MHz SDRAM, 3.3v
TDK IIM-42351
Accelerometers Industrial 3-axis w/support
Bourns PT61017PEL
Audio Transformers / Signal Transformers LAN 10/100 Tin Potted
Infineon DPS310XTSA1
Board Mount Pressure Sensors PRESSURE SENSOR
Analog Devices Inc. LT8609SEV#PBF
Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5 A
Texas Instruments TPS51200DRCT
Power Management Specialized - PMIC Sink/Source DDR Term Regulator
Molex 105310-1310
Headers & Wire Housings NanoFit Hdr Vt 10Ckt DR KNK Pns Blk 30Au
Texas Instruments TPS65266RHBT
Switching Voltage Regulators 2.7V to 6.5V Input Volt 3A/2A/2A Output
Skyworks SI5392A-A-GM
Clock Synthesizer / Jitter Cleaner Single PLL jitter attenuator with ext crystal: 2-outputs up to 1028 MHz; integer+fractional
Texas Instruments TPS22941DCKR
Power Switch ICs - Power Distribution Low-Inp Vltg 40mA Current Ltd Load Sw