BFU660F,115

NXP Semiconductors
771-BFU660F115

BFU660F,115

Mfr.:

Description:
RF Bipolar Transistors Single NPN 21GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,547

Stock:

3,547
Can Ship Immediately

On Order:

1,000
Expected 19-Dec-23

Factory Lead-Time:

37
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.554 $5.54
$0.414 $41.40
$0.326 $163.00
$0.252 $252.00
Full Reel (Order in multiples of 3000)
$0.214 $642.00
$0.199 $1,791.00
$0.188 $4,512.00
$0.187 $8,415.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
NXP
Product Category: RF Bipolar Transistors
RoHS:  Details
BFU660F
Bipolar
Si
NPN
90
5.5 V
2.5 V
30 mA
+ 150 C
Single
SMD/SMT
SOT-343F
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Gain Bandwidth Product fT: 21 GHz
Pd - Power Dissipation: 225 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Type: RF Bipolar Small Signal
Part # Aliases: 934064611115
Unit Weight: 0.000235 oz

USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Analog Devices Inc. LT1930AES5#TRMPBF
Switching Voltage Regulators 1A, 1.2MHz/2.2MHz, Boost DC/DC Convs in
Murata GCM21BR71C335KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 uF 16 VDC 10% 0805 X7R AEC-Q200
Harwin M50-3150542
Headers & Wire Housings 5+5 DIL SMT Au/Sn LOW PROFILE SOCKET
Murata GRM1885C1H101JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 50 VDC 5% 0603 C0G (NP0)
Murata GCJ188R71E104KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0603 X7R AEC-Q200
Murata GJM1555C1H120JB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 50 VDC 5% 0402 C0G (NP0)
YAGEO RT0402FRE0710RL
Thin Film Resistors - SMD 1/16W 10 ohm 1% 50ppm
Susumu RR0510P-182-D
Thin Film Resistors - SMD 1/16W 1.8Kohm 0.5% 25ppm
Murata LQH3NPN3R3MJRL
Power Inductors - SMD 3.3 UH 30%
Murata LQW18AN56NJ80D
RF Inductors - SMD