S42F

NKK Switches
633-S42F

S42F

Mfr.:

Description:
Toggle Switches 20A 125-250VAC 20VDC 4PDT ON-ON QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3
Can Ship Immediately

On Order:

413
Expected 13-Apr-23
481
Expected 25-May-23

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.84 $18.84
$17.11 $171.10
Product Attribute Attribute Value
NKK Switches
Product Category: Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
4PDT
ON - ON
Panel Mount
Quick Connect
20 A
125 VAC
30 VDC
M12
Toggle
Unsealed
Silver
-
-
S
Actuator Length: 17.5 mm
Actuator Style: Round
Brand: NKK Switches
Contact Material: Silver
Housing Material: Polybutylene Terephthalate (PBT)
Illumination: Non-Illuminated
Life: 25000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Medium capacity standard size toggles
Part # Aliases: S-42F
Unit Weight: 3 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

S Series Toggles

NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125VAC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.

Image Description
KOA Speer MOS1CT528A103J
Metal Oxide Resistors 10K ohm 5% 1W
Neutrik NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Bulgin PX0580/28
AC Power Entry Modules SC MOUNT SOL TABS
Vishay MAL213836221E3
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial
Vishay PR02000204708JR500
Metal Film Resistors - Through Hole 2watts 4.7ohms 5%
Vishay MAL213819101E3
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial
Vishay PR02000203609JR500
Metal Film Resistors - Through Hole 2watts 36ohms 5%
KOA Speer MO2C472J
Metal Oxide Resistors MO2 4.7K 5%
Heyco 2073
Grommets & Bushings SB 625-8 BLK