S21AWF

NKK Switches
633-S21AWF

S21AWF

Mfr.:

Description:
Toggle Switches DPST ON-OFF .250 QC SPLSHPRF BUSHING 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:

19 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.58 $18.58
$17.50 $175.00
$13.94 $348.50
$13.22 $661.00
$12.74 $1,274.00
$11.94 $2,985.00
$11.05 $5,525.00
2,500 Quote
Product Attribute Attribute Value
NKK Switches
Product Category: Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
DPST
ON - OFF
Panel Mount
Quick Connect
15 A, 20 A
125 VAC
30 VDC
M12
Toggle
Unsealed
Silver
-
IP67
S
Actuator Length: 17.5 mm
Actuator Style: Round
Brand: NKK Switches
Illumination: Non-Illuminated
Life: 25000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 1.470959 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

S Series Toggles

NKK Switches S Series Standard Sizes Toggles come in low-, medium-, and high-capacity models. Ratings for the S Series range from 5A to 30A @ 125VAC. NKK's design features sturdy construction with high torque bushings and zinc plated steel covers.

Image Description
NKK Switches S3AL
Toggle Switches ON OFF ON
Phoenix Contact 1682168
Sensor Cables / Actuator Cables SAC-4P-M 8MS/1.5 PUR/M 8FS
NKK Switches M2011LL3W03
Toggle Switches SPST 30VDC 4A LK LVR
NKK Switches M2032LL3W01
Toggle Switches ON-ON LOCKING LEVER SPLPRF BUSHING SOLDR
Phoenix Contact 1455735
Sensor Cables / Actuator Cables SAC-4P-M 8MS/ 1 5 PUR/M 8FSSH
NKK Switches M2018B2B3G01
Toggle Switches Invalid Part No.