MB2411E1W01

NKK Switches
633-MB2411E1W01

MB2411E1W01

Mfr.:

Description:
Pushbutton Switches SPDT THREADED FLAT SILVER SLDR LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,493

Stock:

2,493 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.46 $6.46
$5.82 $58.20
$5.53 $138.25
$5.30 $265.00
$5.11 $511.00
$4.85 $1,212.50
$4.47 $2,235.00
$4.27 $4,270.00
Product Attribute Attribute Value
NKK Switches
Product Category: Pushbutton Switches
RoHS:  Details
MB2400
Light Touch Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
-
Plunger
3 A
125 VAC
Solder Lug
Silver
Actuator Style: Without Cap
Brand: NKK Switches
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate Resin
Illumination: Non-Illuminated
Life: 200000 Cycles
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: MB-2411HS1
Unit Weight: 0.168010 oz
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
NKK Switches AT4041H
Switch Hardware 1/4"-40 RUBBER BOOT
NKK Switches AT512CH
Switch Hardware 1/4"X40" CONICAL NUT
NKK Switches AT407A
Switch Bezels / Switch Caps .394" RND BLK CAP
NKK Switches AT407B
Switch Bezels / Switch Caps .394" RND WHT CAP
NKK Switches AT079F
Switch Bezels / Switch Caps .394"GREEN CAP
NKK Switches AT407C
Switch Bezels / Switch Caps .394" RND RED CAP
NKK Switches AT413A
Switch Bezels / Switch Caps .315" RND BLK CAP
NKK Switches AT507H
Switch Hardware IMPERIAL THREADS
NKK Switches AT413C
Switch Bezels / Switch Caps .315" RND RED CAP
NKK Switches AT407F
Switch Bezels / Switch Caps .394" RND GRN CAP
Image Description
Omron SS-5
Basic / Snap Action Switches Pin plunger 150gf 5A SPDT Solder
onsemi 1N4007RLG
Rectifiers 1000V 1A Standard
C&K Switches 7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
Alpha Wire FIT3001/4 BK103
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN 4ft STICK BLACK
Molex 35507-0500
Headers & Wire Housings 5 Ckt Housing Sherlock W-T-B
NKK Switches MB2461E1W01
Pushbutton Switches DPDT ON-(ON) SLDR AG
NKK Switches M2013SS1W01
Toggle Switches ON-OFF-ON SPDT
NKK Switches AT475A
Switch Bezels / Switch Caps .201" RND BLK CAP
KYOCERA AVX 2225GC103KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 2225 10%
KOA Speer RK73H2BTTD4754F
Thick Film Resistors - SMD 1/4watt 4.75Mohms 1%