LP0115CCKW01A

NKK Switches
633-LP0115CCKW01A

LP0115CCKW01A

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON) 3A BLK BUSHING MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,538

Stock:

3,538 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.20 $11.20
$10.08 $100.80
$9.66 $241.50
$9.19 $459.50
$8.82 $882.00
$8.29 $2,072.50
$7.65 $3,825.00
$7.39 $7,390.00
2,500 Quote
Product Attribute Attribute Value
NKK Switches
Product Category: Pushbutton Switches
RoHS:  Details
LP01
Automotive Switches
Wireless
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
-
-
Round
3 A
250 VAC
Quick Connect
Black
Silver
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: LP01-15CCKNS1K
Unit Weight: 0.294150 oz
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Phoenix Contact 3208155
DIN Rail Terminal Blocks PT 1,5/S-TWIN
Phoenix Contact 0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3211809
DIN Rail Terminal Blocks PT 4-QUATTRO-PE
Neutrik NE8FDP
Modular Connectors / Ethernet Connectors Ni SHELL FEEDTHRU
Schurter 6200.2300
AC Power Entry Modules SCREW 1-POLE .250 QC Socket and fusedrawr
Schurter 3101.0215
Fuse Holder FPG1 KOPF FINGERGRIP STECKANSCHLUSS IP40
Phoenix Contact 3213014
Terminal Block Tools & Accessories FBS 2-3,5
Molex 95503-2881
Modular Connectors / Ethernet Connectors VERT PCB 8/8 RJ45 SMALL PANEL CUTOUT
Neutrik NC5MD-LX-BAG
XLR Connectors Recpt DLX 5 pin M solder black/silver
Littelfuse 0234001.MXP
Cartridge Fuses 250V 1A Medium Acting