ISDCB81.3

NKK Switches Logo
633-ISDCB81.3

ISDCB81.3

Mfr.:

Description:
Ribbon Cables / IDC Cables 14 pin Ribbon cable 1.3"

In Stock: 7

Stock:

7 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.81 $9.81
10 $9.38 $93.80
25 $8.53 $213.25
50 $8.10 $405.00
100 $7.89 $789.00
250 $7.03 $1,757.50
500 $6.61 $3,305.00
1,000 $5.84 $5,840.00
2,500 Quote
Product Attribute Attribute Value
NKK Switches
Product Category: Ribbon Cables / IDC Cables
RoHS:  Details
Logic Board Cable
Socket
14 Position
Socket
14 Position
1.27 mm
33 mm
28 AWG
ISDCB8
Brand: NKK Switches
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: ISDCB8_
USHTS:
8544429090
CNHTS:
8536500090
CAHTS:
8544420000
TARIC:
8544429090
ECCN:
EAR99

ISDCB8 Ribbon & IS-SERIAL Cables

NKK Switches ISDCB8 Ribbon and IS-SERIAL Cables are designed to connect SmartDisplay controllers to logic boards, to a computer, or logic boards to one another. The ISDCB8 ribbon cables are 14 conductor cables with 7 x 2 receptacles with 100" spacing. The IS-SERIAL cable is a 6 conductor cable with a 9 pin female serial connector on one end and RJ11 connector on the other. This IS-SERIAL cable connects the SmartDisplay controller or SmartDisplay system to a computer via RS232 standard through the serial port.