IS18WWC1W

NKK Switches Logo
633-IS18WWC1W

IS18WWC1W

Mfr.:

Description:
Display Switches OLED Monochrome Rocker SP3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $93.87 $93.87
10 $91.14 $911.40
20 $91.13 $1,822.60
50 $80.44 $4,022.00
100 $71.32 $7,132.00
500 Quote
Product Attribute Attribute Value
NKK Switches
Display Switches
RoHS:  Details
Tactile Feedback Switches
Programmable Switches
OLED
96 x 64
Panel Mount, Snap-In
Connector
White
2.8 V
(ON) - OFF - (ON)
8.3 mA
IS
Actuator Style: Rocker
Brand: NKK Switches
Color: Black
Height: 20.2 mm
Illuminated: Illuminated
Length: 50.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: SmartSwitch
Width: 37.9 mm
Part # Aliases: IS-18WWC1W
Unit Weight: 1.382422 oz
USHTS:
8537109170
CNHTS:
8536500090
CAHTS:
8536502000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

Image Description
Bourns 91A1A-B24-B15L Associated Product Image
Potentiometers 5/8" SQUARE ST PANEL CTRL
Bourns PTF01-152A-103B2 Associated Product Image
Slide Potentiometers 10Kohms Travel=100mm
Bourns 91A1A-B24-B10L Associated Product Image
Potentiometers 1K 20% 5/8" SQ ST
Bourns 91A1A-B24-D20L Associated Product Image
Potentiometers 5/8" 100K 20% Square Single Turn
Bourns PTE60-151B-103B2 Associated Product Image
Slide Potentiometers 10Kohms Travel=60mm
NKK Switches AT715 Associated Product Image
Switch Hardware CABLE FOR CONNECTION OLED ROCKER19.7in