CWSB21AA2F

NKK Switches
633-CWSB21AA2F

CWSB21AA2F

Mfr.:

Description:
Rocker Switches DPST ON-NONE-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,177

Stock:

2,177 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.64 $4.64
$4.14 $41.40
$3.92 $98.00
$3.78 $189.00
$3.60 $360.00
$3.44 $860.00
$3.14 $1,570.00
$3.00 $3,000.00
$2.99 $7,475.00
Product Attribute Attribute Value
NKK Switches
Product Category: Rocker Switches
RoHS:  Details
Rocker Switches
Non-Illuminated
-
-
DPST
ON - OFF
6 A
250 VAC
Quick Connect Terminal
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
CW
Actuator Style: Rocker
Brand: NKK Switches
Contact Rating: 6 A at 250 VAC
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: CW-SB21KKFF
Unit Weight: 0.516023 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Phoenix Contact 3030161
FBS 2-5
MEAN WELL LRS-75-12
72W 12V 6A
Schurter 6100.3300
PNL SCREW-ON .250 QC
Schaffner FN9260B-6-06
MEDICAL FUSED 6A
CUI Devices PJ-005B
Power Jacks
Schurter 4301.1407
Fusedrawer KM KEA KF No Drawer KM KEA KF
Schurter 0001.2510
SPT 5X20 250V 4A
Schurter 0001.2512
SPT 5X20 250V 6.3A
Schurter 3101.0020
FPG2 SLOTTED IP40
Phoenix Contact 3248125
Mini Feed-through 5.2mm Width,26-12AWG