CWSA11AANS

NKK Switches
633-CWSA11AANS

CWSA11AANS

Mfr.:

Description:
Rocker Switches SPST ON-NONE-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 415

Stock:

415 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$2.39 $23.90
$2.26 $56.50
$2.16 $108.00
$2.15 $215.00
$1.82 $910.00
$1.73 $1,730.00
Product Attribute Attribute Value
NKK Switches
Product Category: Rocker Switches
RoHS:  Details
Rocker Switches
Non-Illuminated
-
-
SPST
ON - OFF
6 A
250 VAC
Solder Lug
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
CW
Actuator Style: Rocker
Brand: NKK Switches
Contact Rating: 6 A at 250 VAC
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: CW-SA11KKNES
Unit Weight: 0.186035 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Analog Devices Inc. DS12887+
Real Time Clock Real-Time Clocks
Alps Alpine SKQGABE010
Tactile Switches 5.2x5.2x1.5mm 160gf
NKK Switches CWSB11AAF
Rocker Switches SPST ON-NONE-OFF
CUI Devices TB007-508-02BE
Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 2 poles, CUI Blue, slotted screw, PCB mount
MEAN WELL LPV-20-24
LED Power Supplies 20.2W 24V 0.84A
Amphenol 10131318-08512GRLF
Power to the Board Minitek Power4.2HCC DR RATH HDR 8Pos Tin
BIVAR PM3GCW3.00-CC
LED Panel Mount Indicators Green 565nm 65mcd Water Clr Wire & Con
Pulse JV011I21NL
Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN
Bel 3SB 1-R
Cartridge Fuses
YAGEO RC0603JR-071K5L
Thick Film Resistors - SMD 1.5 kOhms 100 mW 0603 5%