CWSA11AAN3S

NKK Switches
633-CWSA11AAN3S

CWSA11AAN3S

Mfr.:

Description:
Rocker Switches SPST ON-NONE-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

23 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.63 $26.30
$2.38 $59.50
$2.26 $113.00
$2.16 $216.00
$1.99 $497.50
$1.89 $945.00
Product Attribute Attribute Value
NKK Switches
Product Category: Rocker Switches
RoHS:  Details
Rocker Switches
Non-Illuminated
-
-
SPST
ON - OFF
6 A
250 VAC
Solder Lug
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
CW
Actuator Style: Rocker
Brand: NKK Switches
Contact Rating: 6 A at 250 VAC
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: CW-SA11KKNAS
Unit Weight: 0.684809 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99