CWSA11AAN2S

NKK Switches
633-CWSA11AAN2S

CWSA11AAN2S

Mfr.:

Description:
Rocker Switches SPST ON-NONE-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 61

Stock:

61 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.63 $26.30
$2.49 $62.25
$2.38 $119.00
$2.26 $226.00
$2.16 $540.00
$1.99 $995.00
$1.90 $1,900.00
$1.89 $4,725.00
Product Attribute Attribute Value
NKK Switches
Product Category: Rocker Switches
RoHS:  Details
Rocker Switches
Non-Illuminated
-
-
SPST
ON - OFF
6 A
250 VAC
Solder Lug
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
CW
Actuator Style: Rocker
Brand: NKK Switches
Contact Rating: 6 A at 250 VAC
Housing Material: Polyamide (PA)
Illumination: Non-Illuminated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: CW-SA11KKNFS
Unit Weight: 0.186952 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
XP Power LCW100US05
Modular Power Supplies AC-DC 100W INDUSTRIAL
Texas Instruments LMV358AQDRQ1
Operational Amplifiers - Op Amps AEC-Q100, 2-channel, 1-MHz, industry standard, CMOS operational amplifier for cost-optimized systems 8-SOIC -40 to 125
Eaton BK4-S-4004-1-R
Fuse Holder 1/4" Fuseblock
CUI Devices SJ-63043F
Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 2 DPDT switches w/ nut
Neutrik RF2C-B-0-D
RCA Phono Connectors RCA PLUG BLACK/BLACK - BULK
Neutrik RF2C-B-2-D
RCA Phono Connectors RCA PLUG BLACK/RED - BULK
Fujitsu N010-0510-T219
LCD Touch Panels 15" Pen & Finger
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
Alps Alpine SKHHAMA010
Tactile Switches 6.0x6.0x5.0mm 160gf