CWSA11AAN1S

NKK Switches
633-CWSA11AAN1S

CWSA11AAN1S

Mfr.:

Description:
Rocker Switches SPST ON-NONE-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 613

Stock:

613 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$2.33 $23.30
$2.25 $56.25
$2.20 $110.00
$2.08 $208.00
$2.03 $507.50
$1.92 $960.00
$1.70 $1,700.00
$1.65 $4,125.00
Product Attribute Attribute Value
NKK Switches
Product Category: Rocker Switches
RoHS:  Details
Rocker Switches
Non-Illuminated
-
-
SPST
ON - OFF
6 A
250 VAC
Solder Lug
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
CW
Actuator Style: Rocker
Brand: NKK Switches
Contact Rating: 6 A at 250 VAC
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: CW-SA11KKNGS
Unit Weight: 0.224025 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Panasonic ERJ-U3RD5102V
Thick Film Resistors - SMD 0603 Anti-sulfur
STMicroelectronics STP16CPC26MTR
LED Display Drivers LV 16-bit LED Driver 5mA to 90mA 30MHz
Molex 50394-8051 (Cut Strip)
Headers & Wire Housings CRMP TERM 30-24AWG Cut Strip of 100
onsemi BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
Adafruit 909
Adafruit Accessories Panel Mount Ethernet Extension Cable
Bel 0ZCJ0010FF2E
Resettable Fuses - PPTC Fuse
Texas Instruments LAUNCHXL-F280049C
Development Boards & Kits - TMS320 C2000 F280049C PICCOLO LAUNCHPAD
Omron G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT 5VDC 100mW
Molex 15134-0701
Rectangular Cable Assemblies 7 Circuit 100MM Picoblade
VCC CMS_442_CTP
LED Lenses Clear Water Tight CMS442-CTP