B12AB

NKK Switches Logo
633-B12AB

B12AB

Mfr.:

Description:
Toggle Switches ON-NONE-ON SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 623

Stock:

623
Can Ship Immediately

On Order:

520
Expected 20-Dec-22

Factory Lead-Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.91 $3.91
10 $3.77 $37.70
25 $3.71 $92.75
100 $3.35 $335.00
250 $3.09 $772.50
500 $2.82 $1,410.00
1,000 $2.56 $2,560.00
2,500 $2.47 $6,175.00
Product Attribute Attribute Value
NKK Switches
Product Category: Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
SPDT
ON - ON
PCB Mount
Solder Pin
0.4 VA
28 VAC
28 VDC
Unthreaded
Bat
Epoxy
Gold
-
-
Actuator Style: Bat
Brand: NKK Switches
Illumination: Non-Illuminated
Life: 50000 Cycles
Power Rating: 400 mVA
Product Type: Toggle Switches
Series: B
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: B-12AB
Unit Weight: 5.643834 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Image Description
Gravitech CON-SOCJ-2155 Also Bought Image
DC Power Connectors Power Jack/Connector 2.1mm x 5.5mm
Grayhill 25LB22-H Also Bought Image
Encoders Encoder Black 22.5deg 16Pos
CUI Devices SDS-50J Also Bought Image
Circular DIN Connectors 3 13 Positions, Receptacle, Right Angle, Through Hole, Standard Circular DIN Connector
Aavid 574502B00000G Also Bought Image
Heat Sinks Slide-On Heat Sink, TO220, Horizontal/Vertical, 21.2 Degree C/W, 19.05mm, No Tab
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Bourns 3362P-1-502LF Also Bought Image
Trimmer Resistors - Through Hole 1/4"SQ 5KOHMS 10% 0.5WATTS
Neutrik NYS216 Also Bought Image
Phone Connectors 1/4" STEREO SWITCHED REAN
STMicroelectronics L78L06ABZ Also Bought Image
Linear Voltage Regulators 6.0V 0.1A Positive
Vishay 4N37 Also Bought Image
Transistor Output Optocouplers Phototransistor Out
Nichicon QYX2A333KTP Also Bought Image
Film Capacitors 100volts 0.033uF