A11JP

NKK Switches Logo
633-A11JP

A11JP

Mfr.:

Description:
Toggle Switches SPST ON-OFF .248 BAT STRT PC .4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,940

Stock:

1,940 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.97 $3.97
10 $3.84 $38.40
25 $3.78 $94.50
100 $3.42 $342.00
250 $3.14 $785.00
500 $2.88 $1,440.00
1,000 $2.79 $2,790.00
2,500 $2.74 $6,850.00
Product Attribute Attribute Value
NKK Switches
Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
SPST
ON - OFF
PCB Mount
Solder Pin
0.4 VA
28 VAC
28 VDC
Unthreaded
Bat
Epoxy
Gold
-
-
Actuator Style: Bat
Brand: NKK Switches
Contact Material: Phosphor Bronze
Housing Material: Polyamide, Glass Fiber Reinforced
Illumination: Non-Illuminated
Life: 50000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Vertical
Power Rating: 400 mVA
Product Type: Toggle Switches
Series: A
Factory Pack Quantity: 1
Subcategory: Switches
Type: Process Sealed Subminiature Toggles
Part # Aliases: A-11JP-E6R
Unit Weight: 0.163213 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
NKK Switches AT4003A Associated Product Image
Switch Bezels / Switch Caps BLACK .394" BAT LEVER CAP
NKK Switches AT4003B Associated Product Image
Switch Bezels / Switch Caps WHTE .394" BAT LEVER CAP FOR A & B SERIE
NKK Switches AT4064A Associated Product Image
Switch Bezels / Switch Caps BLACK .248" BAT LEVER CAP
NKK Switches AT467A Associated Product Image
Switch Actuators BLACK SHORT PADDLE
NKK Switches AT4003C Associated Product Image
Switch Bezels / Switch Caps RED .394" BAT LEVER CAP
NKK Switches AT4064C Associated Product Image
Switch Bezels / Switch Caps RED .248" BAT LEVER CAP
Image Description
VCC PML50SRFVW Also Bought Image
LED Panel Mount Indicators 780mcd Semi Dome Red Flex Wire
Seeed Studio 110991328 Also Bought Image
Seeed Studio Accessories Heat Sink Kit for Raspberry Pi 4B - Black Aluminum
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Bourns 3296W-1-502LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Adafruit 3368 Also Bought Image
Adafruit Accessories Mini 5V Cooling Fan for RPi
Littelfuse V33ZA5P Also Bought Image
Varistors 20 VAC 6J 65V-CL 1KA-PK
Broadcom Limited HLMP-1700 Also Bought Image
Standard LEDs - Through Hole Red Diffused 635nm 2.3mcd
Maxim Integrated MAX3486CSA+ Also Bought Image
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Wurth Elektronik 156120RS75300 Also Bought Image
Standard LEDs - SMD WL-SMRW SMD RvMt Mon Waterclr Rnd 1206Red
Bourns CRT0805-BY-1002ELF Also Bought Image
Thin Film Resistors - SMD 1/8watts 10K .1%