See an Error?

NTA0515MC

Murata Power Solutions Logo
580-NTA0515MC

NTA0515MC

Mfr.:

Description:
Isolated DC/DC Converters 1W 5-15V DUAL 1KV DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

69
Expected 03-Aug-22
275
Expected 15-Sep-22

Factory Lead-Time:

39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.11 $8.11
5 $8.07 $40.35
10 $8.01 $80.10
25 $7.92 $198.00
50 $7.80 $390.00
500 $6.79 $3,395.00
Product Attribute Attribute Value
Murata
Isolated DC/DC Converters
RoHS:  Details
2 Output
1 W
4.5 V
5.5 V
15 V
33 mA
- 15 V
33 mA
1 kV
- 40 C
+ 85 C
SMD/SMT
-
15.24 mm
7.7 mm
6.6 mm
Industrial
Isolated
NTA
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Unit Weight: 0.053969 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99
Image Description
ECS ECS-250-20-33-CKM-TR3 Also Bought Image
Crystals 25MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 +70 C,ESR 40O
Texas Instruments OPA4388IDR Also Bought Image
Precision Amplifiers Quad, 10MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 14-SOIC -40 to 125
Diodes Incorporated AP22916BCA4-7 Also Bought Image
Power Switch ICs - Power Distribution Load Switch X1-WLB0808-4 T&R 3K
Benewake TF03-180 Uart Also Bought Image
Distance Sensor Modules TF03 180m long range IP67 distance sensor
NorComp CDFV7W2213L451 Also Bought Image
D-Sub Mixed Contact Connectors 7W2 vert solder F FL 4-40 boardlock 40Amp
Panasonic ERJ-6GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol AEC-Q200
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
TE Connectivity 2-5174225-5 Also Bought Image
D-Sub Standard Connectors PLUG 68P R/A Series II boardlock
Analog Devices Inc. LT1678CS8#PBF Also Bought Image
Precision Amplifiers Dual Low Noise R-to-R Pre OA