NMV0515SAC

Murata Power Solutions
580-NMV0515SAC

NMV0515SAC

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 1W 5-15V SIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:

25 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.15 $10.15
$10.10 $50.50
$10.03 $100.30
$9.92 $248.00
$9.67 $483.50
$9.19 $919.00
$8.60 $2,150.00
Product Attribute Attribute Value
Murata
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
1 W
4.5 V
5.5 V
15 V
67 mA
-
-
3 kV
- 40 C
+ 85 C
SIP-7
19.5 mm
6 mm
10 mm
Industrial
Isolated
NMV
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 6 mm x 10 mm
Input Voltage: 4.5 V to 5.5 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Unit Weight: 0.084658 oz

USHTS:
8504409580
CNHTS:
8504409999
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

MEV1/NVM/NVM1 3kVDC Isolated DC-DC Converters

Murata Power Solutions MEV1, NVM, and NVM1 3kVDC Isolated DC-DC Converters are available in single- and dual-output versions. The modules feature an industry-standard pinout in a through-hole package, and no external components are required. Murata Power Solutions MEV1, NVM, and NVM1 DC-DC converters are suitable for medical, transportation, and industrial applications, including building automation, factory automation/ process controls, instrumentation, lighting, test and measurement, motor control/power, and more.