NKE0305SC

Murata Power Solutions
580-NKE0305SC

NKE0305SC

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 1W 3.3-5V SIP SINGLE DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1
Can Ship Immediately

On Order:

560
Expected 26-Oct-23

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.28 $8.28
$8.12 $40.60
$7.96 $79.60
$7.80 $195.00
$7.65 $306.00
$7.50 $900.00
Product Attribute Attribute Value
Murata
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
1 W
2.97 V
3.63 V
5 V
200 mA
-
-
3 kV
- 40 C
+ 85 C
11.53 mm
7.46 mm
6.1 mm
Medical, Industrial
Isolated
NKE
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 2.97 V to 3.63 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 40
Subcategory: DC-DC Converter
Unit Weight: 0.038449 oz

USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
Analog Devices Inc. MAXM17633AMG+T
Switching Voltage Regulators MAXM17633: 4.5V to 36V Input, 2A, 3.3V Output Himalaya uSLIC Step-Down Power Module; MAXM17634: 4.5V to 36V Input, 2A, 5V Output Himalaya uSLIC Step-Down Power Module; MAXM17933: 4.5V to 24V Input, 2A, 3.3V Output Himalaya uSLIC Step-Down Power Modul
Toshiba CRH01(TE85R,Q,M)
Rectifiers Diode Hi Efficiency 200V 1A
RECOM RB-3.324D
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-24Vout
YAGEO RC1206JR-07330RL
Thick Film Resistors - SMD 330 Ohms 250 mW 1206 5%