See an Error?

NDH2415SC

Murata Power Solutions Logo
580-NDH2415SC

NDH2415SC

Mfr.:

Description:
Isolated DC/DC Converters TH 3W 24-15V SIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Murata
Isolated DC/DC Converters
RoHS:  Details
2 Output
3 W
18 V
36 V
15 V
100 mA
- 15 V
100 mA
1 kV
- 40 C
+ 85 C
Through Hole
SIP-7
25.95 mm
9.25 mm
12.45 mm
Industrial
Isolated
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 18 V to 36 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converter
Unit Weight: 0.229281 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99
Image Description
Bergquist Company GPVOUS-0.200-01-0816 Also Bought Image
Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.200" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2166005
onsemi FQP3P20 Also Bought Image
MOSFET 200V P-Channel QFET
Kyocera AVX 06035A121FAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 120pF C0G 0603 1%
Samtec HLE-105-02-S-DV-BE-A-K-TR Also Bought Image
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.100 Pitch
TDK C1608X5R2A102K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1608X7R2A102M