DA102C

Murata Power Solutions
580-DA102C

DA102C

Mfr.:

Description:
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 3MH DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,176

Stock:

1,176 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$1.55 $7.75
$1.53 $15.30
$1.50 $37.50
$1.42 $142.00
$1.32 $330.00
Product Attribute Attribute Value
Murata
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
Audio
Pin Terminal Transformers
Through Hole
50 Hz to 60 Hz
2 mH to 3.9 mH
110 Ohms
2 kV
0 C
+ 70 C
Single
Digital Data Transmission
DIL-6
9.52 mm
9 mm
6.35 mm
Tube
Brand: Murata Power Solutions
Core Material: -
Current Rating: -
Maximum DC Current: -
Maximum DC Resistance: -
Power Rating: -
Primary Resistance: -
Product Type: Audio & Signal Transformers
Secondary Resistance: -
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 0.032170 oz

USHTS:
8504314035
CNHTS:
8504321000
CAHTS:
8504310091
TARIC:
8504312990
ECCN:
EAR99
Image Description
Pulse HM2146NLT
Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200
Aven 26053
Microscopes & Accessories Hand Held Magnifier 10x/30x w/ LED Light
Aven 26054
Microscopes & Accessories Hand Held Magnifier 5x/20x w/ LED Light
Microchip ATECC608B-SSHDA-B
Security ICs / Authentication ICs ECC/ECDH, I2C, SOIC Bulk
EPCOS / TDK B57238S0100M000
Inrush Current Limiters S 238/10 M
Texas Instruments BUF634AIDDAR
High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SO PowerPAD -40 to 125
Quectel L96-M33
GNSS / GPS Modules GNSS
Microchip MCP23017-E/SO
Interface - I/O Expanders 16bit Input/Output Exp I2C interface
Microchip PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Murata DA101C
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP