See an Error?

5252-01161-0

Murata Power Solutions Logo
580-5252-01161-0

5252-01161-0

Mfr.:

Description:
Digital Panel Meters DMS20PC bezel/filter for red LED meters

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Murata
Digital Panel Meters
RoHS:  Details
Accessory
None
DMS Accessories
Brand: Murata Power Solutions
Description/Function: DMS-20 bezel and red filter
Length: 48.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 5
Subcategory: Test Equipment
Width: 34.1 mm
USHTS:
3926909985
CNHTS:
9030900090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
8504409090
ECCN:
EAR99