45153C

Murata Power Solutions
580-45153C

45153C

Mfr.:

Description:
Power Inductors - SMD Ind 15 H, 1.8A SM Drum shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 783

Stock:

783 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.58 $0.58
$0.525 $2.63
$0.497 $4.97
$0.483 $12.08
$0.476 $23.80
$0.473 $47.30
Full Reel (Order in multiples of 1000)
$0.473 $473.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  Details
Line Choke
SMD/SMT
7.3 mm x 7.3 mm x 3.55 mm
Shielded
15 uH
20 %
1.8 A
120 mOhms
-
- 40 C
+ 125 C
-
PCB Mount
7.3 mm
7.3 mm
3.55 mm
-
4500
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Murata Power Solutions
Core Type: Bobbin
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 10 kHz
Unit Weight: 0.022575 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

4500 & 4600 Series Power Inductors

Murata Power Inductors 4500 and 4600 Series Power Inductors are bobbin-wound, shielded, surface mount power inductors.

Image Description
Mini-Circuits RBP-415+
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
KEMET C0603C475K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 10%
KEMET C1206C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10%
KEMET C0402C104J4RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 5%
TDK C3216X7R2A105K160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 1uF X7R 10% T: 1.6mm
KEMET C0603C680F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0603 1%
Analog Devices Inc. LT3065MPMSE-3.3#PBF
LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable
KEMET C0603C104J5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%
KEMET C0402C102J5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 5%
KEMET C0402C103J5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 5%