See an Error?

3020-01102-0

Murata Power Solutions Logo
580-3020-01102-0

3020-01102-0

Mfr.:

Description:
Digital Panel Meters DC SHUNT 300A/50MV FOR DCA5

In Stock: 748

Stock:

748 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $28.36 $28.36
Product Attribute Attribute Value
Murata
Digital Panel Meters
RoHS:  Details
Accessory
None
300 A
50 mV
DMS Accessories
Brand: Murata Power Solutions
Description/Function: 300 Amp/50 mV DC shunt
Height: 42.7 mm
Length: 50.8 mm
Mounting Style: Base
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Wire
Width: 31.7 mm
Unit Weight: 10.086178 oz

USHTS:
9030908923
CNHTS:
8533219000
TARIC:
9030900000
ECCN:
EAR99
Image Description
Amphenol M85049/124-15Z Also Bought Image
Circular MIL Spec Strain Reliefs & Adapters Strain Relief Clamp
Wurth Elektronik 750343804 Also Bought Image
Pulse Transformers MID-HB EPX7 SMT 15V 25V-0.1A 500kHz
Murata 3020-01100-0 Also Bought Image
Digital Panel Meters 150A/50MV DC SHUNT
Murata 3020-01099-0 Also Bought Image
Digital Panel Meters DC SHUNT 100A/50MV FOR DCA5
Murata 3020-01103-0 Also Bought Image
Digital Panel Meters DC SHUNT 500A/50MV FOR DCA5
Eaton 4164 Also Bought Image
Fuse Holder 504-4164 125Vac, 80Vdc
Littelfuse 157.5917.6331 Also Bought Image
Specialty Fuses Fuse -Strip 60 9MM w/Housing 48VDC, 325A
OTTO TG-00001 Also Bought Image
Switch Hardware Molded Plastic Cover Paint Steel Bracket
Littelfuse 177.5731.0001 Also Bought Image
Fuse Holder 80V Boltdown Fuseholders