ZRB18AR61A106ME01L

Murata Electronics Logo
81-ZRB18AR61A106ME1L

ZRB18AR61A106ME01L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,536

Stock:

5,536 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.232 $2.32
100 $0.199 $19.90
500 $0.15 $75.00
1,000 $0.126 $126.00
Full Reel (Order in multiples of 3000)
3,000 $0.119 $357.00
6,000 $0.108 $648.00
9,000 $0.102 $918.00
24,000 $0.099 $2,376.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Interposer Substrate
10 uF
10 VDC
X5R
20 %
0603
1608
1 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
ZRB
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Diameter: -
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Chip Monolithic Ceramic Capacitor on Interposer for General
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

ZRB MLCC Capacitors with Interposer Substrate

Murata ZRB MLCC Capacitors can replace previous MLCCs without modification by sharing the same footprint. They are designed to reduce noise caused by capacitor vibration via a structure in which the capacitor is mounted in an interposer board. The ZRB series offers a rated voltage range of 4VDC to 35VDC rated voltage and a capacitance range of 2.2µF to 47µF. Typical applications for Murata ZRB MLCC Capacitors include mobile phones, tablet terminals, PCs, car navigation, portable recorders, and much more.

Image Description
Epson SG-8018CG 75.0000M-TJHSA3 Also Bought Image
Standard Clock Oscillators 75MHz 1.8-3.3V 50ppm -40-105C
Maxim Integrated MAX41462GUB+ Also Bought Image
RF Transmitter sub-GHz ASK/FSK Transmitter
Murata LQW18AS24NG0CD Also Bought Image
RF Inductors - SMD Fixed IND 24nH 700mA NONAUTO
Murata GCM188R71H103KA37J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R71H103KA55D
Murata ZRB18AR61A226ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM21BR61A476ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 0805
Maxim Integrated MAX17222ELT+T Also Bought Image
Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ultra Low Power Boost Converter with True Shutdown
Murata GRM21BR60J107ME15K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 0805
Epson TSX-3225 16.0000MF09Z-AC3 Also Bought Image
Crystals 16MHz 10ppm 9pF -20C +75C
Murata GCM155R71E103KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 25V 10% 0402