TZB4R500EA10R00

Murata Electronics
81-TZB4R500EA10R00

TZB4R500EA10R00

Mfr.:

Description:
Trimmer / Variable Capacitors 50pF 50 volt Trimmer Capacitor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Murata
Product Category: Trimmer / Variable Capacitors
RoHS:  Details
Trimmer Capacitors - Ceramic Dielectric
7 pF to 50 pF
50 V
0 %, + 100 %
SMD/SMT
- 25 C
+ 85 C
4.5 mm
3.99 mm
3 mm
TZ
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Operating Temperature Range: - 25 C to + 85 C
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Ceramic Trimmer Capacitor
Unit Weight: 0.000529 oz
USHTS:
8532300010
CNHTS:
8532300000
CAHTS:
8532300000
JPHTS:
8532300000
TARIC:
8532300000
MXHTS:
85323099
ECCN:
EAR99