RDER72H473K2K1H03B

Murata Electronics Logo
81-RDER72H473K2K1H3B

RDER72H473K2K1H03B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,467

Stock:

4,467 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.74 $0.74
10 $0.523 $5.23
100 $0.345 $34.50
500 $0.27 $135.00
5,000 $0.205 $1,025.00
10,000 $0.201 $2,010.00
25,000 $0.197 $4,925.00
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
RDE
Radial
0.047 uF
500 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
5.5 mm
3.15 mm
4 mm
Bulk
Brand: Murata Electronics
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class 2
Lead Diameter: 0.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 0.005291 oz
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Murata MLCCs


Image Description
Vishay D472K43Y5PL6UJ5R Also Bought Image
Ceramic Disc Capacitors D 500V 4,7nF +/-10% Y5P AMMO e3
Panasonic CR2032 Also Bought Image
Coin Cell Battery 3V 20X3.2MM 225mAH
TE Connectivity EP1W10RJ Also Bought Image
Wirewound Resistors - Through Hole EP 1W 10R 5%
Vishay D102K25Y5PL6TJ6R Also Bought Image
Ceramic Disc Capacitors .25LS 1000PF 500V 10%
Panasonic ECQ-E4103KF Also Bought Image
Film Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm
TE Connectivity H4P15RFZA Also Bought Image
Metal Film Resistors - Through Hole H4P 15R 1% 100PPM
TE Connectivity LR1LJR56 Also Bought Image
Metal Film Resistors - Through Hole 0.56Ohm 1/2W 200PPM
Vishay BFC241942003 Also Bought Image
Film Capacitors .02uF 2% 400volts
Bourns FW10A5R60JA Also Bought Image
Wirewound Resistors - Through Hole 5.6ohm 1WATT 5% AXIAL
Vishay CCF07620RGKE36 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 620ohms 2% Rated to 1/2watt