RCE5C1H180J0DBH03A

Murata Electronics
81-RCE5C1H180J0DBH3A

RCE5C1H180J0DBH03A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,959

Stock:

5,959 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.48 $0.48
$0.254 $2.54
$0.164 $16.40
$0.14 $140.00
Full Ammo Pack (Order in multiples of 2000)
$0.131 $262.00
$0.112 $1,120.00
$0.11 $2,640.00
$0.106 $5,300.00
$0.104 $10,400.00

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
$0.47
Min:
1
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
RCE
Radial
18 pF
50 VDC
C0G (NP0)
5 %
2.5 mm
Monolithic
- 55 C
+ 125 C
Automotive MLCCs
-
3.6 mm
2.5 mm
3.5 mm
AEC-Q200
Ammo Pack
Brand: Murata Electronics
Class: Class 1
Lead Diameter: 0.5 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient / Code: +/- 30 PPM / C
Type: Leaded MLCC for Automotive
Unit Weight: 0.005218 oz
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Image Description
Amphenol UE27-BC54-130
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHIELD
KEMET C320C104K5R5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
KYOCERA AVX TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm
TDK FA28C0G1H122JNU00
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1200pF C0G 5% RAD LS:5mm AEC-Q200
Nidec CT-6EX103
Trimmer Resistors - Through Hole 10 KW 6mm sq. single turn side adj.
Kingbright WP710A10ID
Standard LEDs - Through Hole 3MM RED SS LAMP THRU HOLE
EPCOS / TDK B32529C0154J289
Film Capacitors 0.15uF 63volts 5%
KEMET R82EC1330AA50J
Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
EPCOS / TDK B32529C6152J289
Film Capacitors 0.0015uF 400volts 5%
KOA Speer CF1/4CT52R104J
Carbon Film Resistors - Through Hole 100K ohm 5%