See an Error?

NCP18XM472J03RB

Murata Electronics
81-NCP18XM472J03RB

NCP18XM472J03RB

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,309

Stock:

9,309 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.154 $1.54
$0.13 $13.00
$0.109 $54.50
$0.091 $91.00
Full Reel (Order in multiples of 4000)
$0.08 $320.00
$0.069 $552.00
$0.068 $3,264.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: NTC Thermistors
RoHS:  Details
NCP
3500 K
4.7 kOhms
100 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
B Tolerance: 2 %
Beta Value: B25/50
Brand: Murata Electronics
Current Rating: 0.146 mA
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Type: NTC
Voltage: 5 V
Unit Weight: 0.000166 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533210000
MXHTS:
8533409102
ECCN:
EAR99

Murata PTC Thermistors

Used for over-current protection suitable for current limiting resistor.

NCP NTC Thermistors

Murata NCP Series temperature sensors are ideal for temperature sensing and compensation. The chip type thermistors are available in sizes from 0603 to 2012. Applications for NCP sensors include mobile phones, PCs, and, LED lighting equipment.

Image Description
ROHM Semiconductor BA033CC0FP-E2
LDO Voltage Regulators REG 1A 3.3V
Qorvo SPF5043Z
RF Amplifier .05-4GHz SSG 12.9dB NF .8dB GaAs
Knowles JZ060
Trimmer / Variable Capacitors 2.0 - 6.0pF 110volts
Vishay CRCW1206470RFKEAHP
Thick Film Resistors - SMD 3/4watt 470ohms 1% High Power AEC-Q200
Nexperia PESD3V3S4UD,115
ESD Suppressors / TVS Diodes PESD3V3S4UD/SOT457/SC-74
EPCOS / TDK B82498F1222J
RF Inductors - SMD 0805 2200nH 5%
Diodes Incorporated SM05-7
ESD Suppressors / TVS Diodes Dual SMD 300w TVs SOT-23 IEC 61000
Bourns CAT16-102J4LF
Resistor Networks & Arrays 1K 5% Concave 4resistors
Bourns CAT16-103J4LF
Resistor Networks & Arrays 10K 5% Concave 4resistors
Cirrus Logic WM8904CGEFL/V
Interface - CODECs Ultra Low Pwr CODEC