LQM21DN150M70L

Murata Electronics
81-LQM21DN150M70L

LQM21DN150M70L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 133,034

Stock:

133,034
Can Ship Immediately

On Order:

165,000
Expected 24-Jul-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.182 $1.82
$0.151 $15.10
$0.142 $71.00
$0.109 $109.00
Full Reel (Order in multiples of 3000)
$0.096 $288.00
$0.093 $837.00
$0.092 $4,140.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
0805 (2012 metric)
Shielded
15 uH
20 %
250 mA
1.235 Ohms
140 mA
- 55 C
+ 125 C
-
PCB Mount
2 mm
1.25 mm
1.25 mm
-
Ferrite
LQM
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 24 MHz
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.000353 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Image Description
Infineon BGS12P2L6E6327XTSA1
RF Switch ICs CMOS SWITCH
Semtech SX1262IMLTRT
RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Murata LQW15AN47NG00D
RF Inductors - SMD 47 NH 2%
Murata LQW15AN11NG00D
RF Inductors - SMD 11 NH +-.2NH
Infineon BGS12WN6E6327XTSA1
RF Switch ICs CMOS SWITCH
Murata LQW15AN47NJ00D
RF Inductors - SMD 47 NH 5%
Murata GRT21BR61H475KE13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X5R AEC-Q200
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
Murata LQW15AN11NG80D
RF Inductors - SMD 11 NH 2%